12V, 150W DC-DC converter module with 12.5A maximum output current. This regulated power supply operates from an 18V to 36V input range, delivering 150W maximum power dissipation with 88.4% efficiency. Features include UVLO and OVP protection, 3kV isolation voltage, and a wide operating temperature range of -40°C to 100°C. The hybrid module is designed for through-hole mounting and measures 2.28 inches in length, 1.45 inches in width, and 0.62 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24C12T150BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 88.4% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C12T150BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.