The Vicor V24C12T50BL3 is a DC/DC converter with an efficiency of 88.1% and features under-voltage lockout and over-voltage protection. It operates at a maximum input voltage of 36V and a minimum input voltage of 18V, with a maximum output current of 4.17A and a maximum power dissipation of 50W. The device is isolated with a 3kV isolation voltage and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a through-hole package with a height of 0.62inch, length of 2.28inch, and width of 1.45inch.
Checking distributor stock and pricing after the page loads.
| Efficiency | 88.1% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not Compliant |