The Vicor V24C15C100BG2 is a DC/DC converter with an efficiency of 89% and features under-voltage lockout and over-voltage protection. It operates within a temperature range of -20°C to 100°C and has a maximum power dissipation of 100W. The converter is available in a through-hole package and is compliant with RoHS regulations. It has a single output of 15V and a maximum output current of 6.67A. The device is part of the MICRO series from Vicor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24C15C100BG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 89% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO |
| Voltage - Output 1 | 15V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V24C15C100BG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.