The Vicor V24C15M50BL2 is a 50W DC/DC converter with a single output of 15V. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 50W. The converter features overvoltage protection and undervoltage lockout, and is isolated to 3kV. It is available in a through hole mount package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24C15M50BL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 88.5% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO (50W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C15M50BL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.