The Vicor V24C15T100BG3 is a DC/DC converter with an efficiency of 89% and features under-voltage lockout and over-voltage protection. It has a maximum input voltage of 36V and a minimum input voltage of 18V. The converter is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 100°C. It is RoHS compliant and part of the MICRO series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24C15T100BG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 89% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO |
| Voltage - Output 1 | 15V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V24C15T100BG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.