100W DC-DC regulated power supply module, featuring a single 15V output with 6.67A maximum current. This hybrid module operates from an 18V to 36V input range, delivering 89% efficiency. It offers 3kV isolation voltage and includes UVLO and OVP protection features. Designed for through-hole mounting, the module measures 2.28 inches in length, 1.45 inches in width, and 0.5 inches in height, with an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Vicor V24C15T100BN2 technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Features | UVLO, OVP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6.67A |
| Output Power | 100W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 15V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |