The Vicor V24C24M100B3 is a DC/DC converter with an efficiency of 88% and features under-voltage lockout and over-voltage protection. It has a maximum operating temperature range of -55°C to 100°C and is available in a through hole mount package. The converter has a maximum power dissipation of 100W and a maximum output current of 4.17A. It operates on an input voltage range of 18V to 36V and provides a single output voltage of 24V.
Checking distributor stock and pricing after the page loads.
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Not Compliant |