The Vicor V24C24M150BL2 is a DC/DC converter with an efficiency of 88.3% and an isolation voltage of 3kV. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 150W. The converter is available in a through hole mount package and is suitable for use in power supplies and other applications where high efficiency and isolation are required.
Vicor V24C24M150BL2 technical specifications.
| Efficiency | 88.3% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C24M150BL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.