100W DC-DC regulated power supply module featuring a single 24V output. This hybrid, board-mount converter operates with 88% efficiency and a maximum output current of 4.17A. Input voltage range is 18V to 36V, with integrated UVLO and OVP protection. The module offers 3kV isolation voltage and a wide operating temperature range of -40°C to 100°C. Dimensions are 2.28 inches in length, 1.45 inches in width, and 0.62 inches in height, with through-hole mounting.
Vicor V24C24T100BL technical specifications.
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.17A |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24C24T100BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.