The Vicor V24C24T100BS2 is a board mount DC/DC converter with an efficiency of 88%. It features overvoltage protection and under-voltage lockout. The converter operates over a temperature range of -40°C to 100°C and has a maximum power dissipation of 100W. It is not RoHS compliant and is packaged in bulk. The converter has a single output of 24V and is available in a through hole package.
Checking distributor stock and pricing after the page loads.
Vicor V24C24T100BS2 technical specifications.
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Not Compliant |
No datasheet is available for this part.