The Vicor V24C24T100BS3 is a DC/DC converter with an efficiency of 88% and an isolation voltage of 3kV. It has a maximum input voltage of 36V and a minimum input voltage of 18V. The converter operates within a temperature range of -40°C to 100°C and has a maximum output current of 4.17A. It is available in a through hole mount package with a height of 0.5inch, length of 2.28inch, and width of 1.45inch. The V24C24T100BS3 is not RoHS compliant.
Vicor V24C24T100BS3 technical specifications.
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Not Compliant |
No datasheet is available for this part.