The Vicor V24C24T150BS2 is a board mount DC/DC converter with a maximum output current of 6.3A and a maximum power dissipation of 150W. It operates within a temperature range of -40°C to 100°C and features a maximum input voltage of 36V and a minimum input voltage of 18V. The converter has a high efficiency of 88.3% and includes features such as under-voltage lockout and over-voltage protection. It is available in a through-hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 88.3% |
| Features | UVLO, OVP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Not Compliant |