Regulated DC-DC converter module, 50W, 1 output, 24V. Features 1.45" width, 2.28" length, and 0.62" height for through-hole mounting. Operates with an input voltage range of 18V to 36V, delivering up to 2.08A output current. Achieves 88.6% efficiency and includes UVLO and OVP protection. With a 3kV isolation voltage, this hybrid module functions across a wide temperature range of -40°C to 100°C.
Sign in to ask questions about the Vicor V24C24T50BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V24C24T50BL technical specifications.
| Efficiency | 88.6% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C24T50BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.