The Vicor MICRO 28V 3.57A 100W DC/DC converter is a board mount device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 36V and a minimum input voltage of 18V. The converter is RoHS compliant and features a UVLO and OVP. It is available in a bulk packaging with a package quantity of one.
Sign in to ask questions about the Vicor V24C28T100BL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V24C28T100BL3 technical specifications.
| Efficiency | 89% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 28V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C28T100BL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.