The Vicor V24C36M100BL2 is a 36V DC/DC converter with an efficiency of 87.1% and features under-voltage lockout and over-voltage protection. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 100W. The converter is available in a through-hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 87.1% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.78A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 36V |
| Width | 1.45inch |
| RoHS | Not Compliant |