The Vicor V24C3V3C75BN3 is a board mount DC/DC converter with an efficiency of 79% and features under-voltage lockout and over-voltage protection. It operates within a temperature range of -20°C to 100°C and has a maximum power dissipation of 75W. The converter is available in a through-hole package and is not RoHS compliant. It has a single output of 3.3V and a maximum output current of 22.72A.
Checking distributor stock and pricing after the page loads.
| Efficiency | 79% |
| Features | UVLO, OVP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 22.72A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Not Compliant |