
Isolated DC-DC converter module, 50W output power, 48V regulated output voltage, and 1.04A maximum output current. Features 87.2% efficiency, UVLO, and OVP protection. Operates within an 18V to 36V input voltage range and offers 3kV isolation voltage. This through-hole mount component has a 0.62-inch height, 2.28-inch length, and 1.45-inch width, with a maximum operating temperature of 100°C.
Vicor V24C48C50BL technical specifications.
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 48V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C48C50BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
