The Vicor V24C48E50BL2 is a DC/DC converter with an efficiency of 87.2% and features under-voltage lockout and over-voltage protection. It has a maximum input voltage of 36V and a minimum input voltage of 18V. The converter operates within a temperature range of -10°C to 100°C and has a maximum power dissipation of 50W. It is available in a through-hole package with a height of 0.62inch, length of 2.28inch, and width of 1.45inch. The converter is not RoHS compliant and contains lead.
Vicor V24C48E50BL2 technical specifications.
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 48V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C48E50BL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.