50W DC-DC regulated power supply module, board mount, featuring a single 48V output at 1.04A. This hybrid converter operates from an 18V to 36V input range with 87.2% efficiency. It offers 3kV isolation voltage and includes UVLO and OVP protection features. The module has a maximum power dissipation of 50W and operates across a wide temperature range of -40°C to 100°C. Dimensions are 2.28 inches in length, 1.45 inches in width, and 0.62 inches in height, with through-hole mounting.
Vicor V24C48T50BL technical specifications.
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.04A |
| Output Power | 50W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 48V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24C48T50BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.