100W DC-DC regulated power supply module, board mount, hybrid construction. Features 5V single output with 20A maximum output current. Operates from 18V to 36V input voltage, delivering 84% efficiency. Includes UVLO and OVP protection, with 3kV isolation voltage. Dimensions: 2.28" L x 1.45" W x 0.62" H. Through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Efficiency | 84% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not Compliant |