The Vicor V24C5H100BL2 is a 100W DC/DC converter with a 5V output and 3kV isolation voltage. It operates over a temperature range of -40°C to 100°C and has a maximum power dissipation of 100W. The converter features under-voltage lockout and over-voltage protection, and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Efficiency | 84% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO (100W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |