100W DC-DC regulated power supply module, board mount, hybrid construction. Features 5V single output with 20A maximum current. Operates from 18V to 36V input, delivering 84% efficiency. Includes UVLO and OVP protection. Dimensions: 2.28" L x 1.45" W x 0.62" H. Isolation voltage rated at 3kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24C5T100BL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 84% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C5T100BL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.