This DC/DC converter features an efficiency of 84% and includes features such as under-voltage lockout and over-voltage protection. It has a maximum operating temperature range of -40°C to 100°C and is isolated to 3kV. The converter is available in a through-hole mount package with a width of 1.45inch, a length of 2.28inch, and a height of 0.62inch. It is not RoHS compliant.
Vicor V24C5T100BL3 technical specifications.
| Efficiency | 84% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C5T100BL3 to view detailed technical specifications.
No datasheet is available for this part.