The Vicor V24C5T125BL3 is a DC/DC converter with an efficiency of 84.1% and features under voltage lockout and over voltage protection. It has a maximum operating temperature range of -40°C to 100°C and is not RoHS compliant. The converter has a maximum power dissipation of 125W and a maximum output current of 25A. It is available in a through hole package with dimensions of 0.62inch in height, 1.45inch in width, and 2.28inch in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24C5T125BL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V24C5T125BL3 technical specifications.
| Efficiency | 84.1% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C5T125BL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.