The Vicor MICRO DC/DC converter operates from 18-36V input and provides 8V output with up to 12.5A current. It features UVLO and OVP protection and has a maximum operating temperature of 100°C. The converter is available in a through hole mount package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 86% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 8V |
| Width | 1.45inch |
| RoHS | Not Compliant |