The Vicor V24C8E100BF3 is a DC/DC converter with an 8V output and a maximum power dissipation of 100W. It operates within a temperature range of -10°C to 100°C and is RoHS compliant. The converter features a high efficiency of 86% and includes protection mechanisms such as under-voltage lockout and over-voltage protection. It is available in a through-hole mount package with a height of 0.54 inch and a length of 2.28 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24C8E100BF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 86% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO |
| Voltage - Output 1 | 8V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V24C8E100BF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.