100W DC-DC regulated power supply module, board mount, hybrid construction. Features 8V single output with 12.5A maximum current. Operates from 18V to 36V input, delivering 100W maximum power. Includes UVLO and OVP protection, with 3kV isolation voltage. Measures 2.28" L x 1.45" W x 0.62" H, suitable for through-hole mounting. Wide operating temperature range from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Efficiency | 86% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 8V |
| Width | 1.45inch |
| RoHS | Not Compliant |