
The Vicor V28C3V3C50BF2 is a quarter-brick DC/DC converter with a 3.3V output and a maximum output power of 50W. It operates over a wide input voltage range of 9-36V and has a minimum isolation voltage of 3000Vrms. The converter is mounted through a hole and has a seated plane height of 13.7mm. It is suitable for use in applications where a high level of isolation is required, such as in medical or industrial equipment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V28C3V3C50BF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Quarter-Brick |
| Package Description | Quarter Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 57.9 |
| Package Width (mm) | 36.8 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 13.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 50W |
| Minimum Isolation Voltage | 3000Vrms |
| Maximum Output Current | 15.15A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vicor V28C3V3C50BF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.