The V300A12T500BG is a 12V DC/DC converter with a maximum output power of 500mW. It features a full brick package with a 9-pin through hole mount. The converter operates within a temperature range of -40°C to 100°C and has a minimum isolation voltage of 3000Vrms. It is designed for use in board mount applications.
Vicor V300A12T500BG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Brick |
| Package Description | Full Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 116.8 |
| Package Width (mm) | 55.9 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 15.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 180V |
| Output Voltage | 12V |
| Maximum Input Voltage | 375V |
| Maximum Output Power | 500W |
| Minimum Isolation Voltage | 3000Vrms |
| Maximum Output Current | 41.6A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vicor V300A12T500BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.