The Vicor V300A12T500BG3 is a 12V 500W full brick DC/DC converter with a high efficiency of 86%. It features under-voltage lockout (UVLO) and over-voltage protection (OVP) for reliable operation. The converter has a maximum input voltage of 375V and a minimum input voltage of 180V. It is designed to operate in a wide temperature range from -40°C to 100°C. The device is RoHS compliant and is packaged in bulk for easy mounting through holes.
Vicor V300A12T500BG3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 86% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41.67A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (500W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V300A12T500BG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.