
The Vicor V300A24H500BL2 is a 24V DC/DC converter with a maximum output current of 20.83A and a maximum power dissipation of 500W. It operates within a temperature range of -40°C to 100°C and features a full brick package with a height of 0.62inch, length of 4.6inch, and width of 2.2inch. The converter has a high efficiency of 89% and includes features such as under-voltage lockout and over-voltage protection. It is not RoHS compliant and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V300A24H500BL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 89% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20.83A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300A24H500BL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.