The Vicor V300A24H500BL3 is a 24V output, 20.83A maximum current, 500W maximum power DC/DC converter packaged in a full brick format with a through hole mount. It operates over a temperature range of -40°C to 100°C and has a maximum input voltage of 375V and minimum input voltage of 180V. The converter features under voltage lockout and over voltage protection, and has an isolation voltage of 3kV. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V300A24H500BL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 89% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20.83A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300A24H500BL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.