
The Vicor V300A28C400BL2 is a 28V DC/DC converter with an efficiency of 87% and a maximum output current of 14.28A. It features overvoltage protection and undervoltage lockout, and is isolated to 3kV. The converter is packaged in a full brick package and is designed for through hole mounting. It operates over a temperature range of -20°C to 100°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V300A28C400BL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 87% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300A28C400BL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.