500W DC-DC regulated power supply module, featuring a single 28V output and a maximum output current of 17.8A. This hybrid, board-mount converter operates within an input voltage range of 180V to 375V, delivering 500W of output power with 88% efficiency. The isolated design provides 3kV isolation and includes UVLO and OVP protection features. Housed in a full brick package with through-hole mounting, this module measures 4.6 inches in length, 2.2 inches in width, and 0.54 inches in height, with an operating temperature range of -40°C to 100°C.
Vicor V300A28T500BN technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17.8A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 500W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300A28T500BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.