The Vicor V300A36C500BF2 is a 36V DC/DC converter with a maximum output current of 13.89A and a maximum power dissipation of 500W. It features a full brick package with through hole mount and operates within a temperature range of -20°C to 100°C. The converter has an efficiency of 88.4% and includes features such as under-voltage lockout and over-voltage protection. It is RoHS compliant and part of the Maxi (500W) series.
Vicor V300A36C500BF2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 13.89A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (500W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V300A36C500BF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.