The Vicor V300A36H500BF2 is a 36V DC/DC converter with a maximum output current of 13.89A and a maximum power dissipation of 500W. It operates within a temperature range of -40°C to 100°C and features under-voltage lockout and over-voltage protection. The converter is packaged in a full brick format for through-hole mounting and is RoHS compliant. It has a high efficiency of 88.4% and provides 3kV isolation voltage.
Checking distributor stock and pricing after the page loads.
Vicor V300A36H500BF2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13.89A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (500W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |