The Vicor V300A36M500BF is a 36V 500W full brick DC/DC converter with a high efficiency of 88.4%. It features under-voltage lockout (UVLO) and over-voltage protection (OVP) for reliable operation. The converter has a compact package size of 0.54 x 2.2 x 4.6 inches and is designed for through-hole mounting. It operates over a wide temperature range of -55 to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V300A36M500BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88.4% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 13.89A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 36V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V300A36M500BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
