
The Vicor V300A48H500B2 is a 48V 500W full brick DC/DC converter with 89% efficiency and 3kV isolation voltage. It features under-voltage lockout (UVLO) and over-voltage protection (OVP). This converter operates over a temperature range of -40°C to 100°C and is available in bulk packaging. It is not RoHS compliant.
Vicor V300A48H500B2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 89% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (500W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300A48H500B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.