Isolated DC-DC converter module, 400W output power, 5V single output voltage, and 80A maximum output current. Features include UVLO and OVP protection, operating from a 180V to 375V input range. This hybrid module offers 3kV isolation voltage and operates across a -40°C to 100°C temperature range. Housed in a full brick package with through-hole mounting, it measures 4.6 inches in length, 2.2 inches in width, and 0.62 inches in height.
Vicor V300A5T400BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 83% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 400W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 5V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300A5T400BL to view detailed technical specifications.
No datasheet is available for this part.