The Vicor V300A5T400BL3 is a 400W board mount DC/DC converter with an efficiency of 83%. It features a single output of 5V and has a maximum operating temperature range of -40°C to 100°C. The converter has a maximum input voltage of 375V and a maximum output current of 80A. It also includes features such as under-voltage lockout and over-voltage protection. The device is packaged in a full brick package and is available in bulk packaging. It is not RoHS compliant.
Vicor V300A5T400BL3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 83% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (400W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300A5T400BL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.