
250W DC-DC regulated power supply module, 1 output, 24V output voltage, 10.42A output current. Features 87.5% efficiency, 3kV isolation, and operates from 180V to 375V input. Includes UVLO and OVP protection, with a maximum operating temperature of 100°C. This hybrid module is through-hole mountable with dimensions of 2.28" L x 2.2" W x 0.62" H.
Vicor V300B24C250BL technical specifications.
| Efficiency | 87.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10.42A |
| Output Power | 250W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V300B24C250BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.