The Vicor V300B24T250BL3 is a DC/DC converter with an efficiency of 87.5% and features under-voltage lockout and over-voltage protection. It has an isolation voltage of 3kV and can operate at a maximum input voltage of 375V and a minimum input voltage of 180V. The converter is suitable for use in temperatures ranging from -40°C to 100°C and has a maximum power dissipation of 250W. It is available in a through-hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 87.5% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (250W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |