The Vicor MINI 250W DC/DC converter operates within a temperature range of -40°C to 100°C and features a maximum output current of 8.93A. It has a maximum input voltage of 375V and a minimum input voltage of 180V. The converter is not RoHS compliant and is packaged in a bulk format for through-hole mounting. It has a maximum power dissipation of 250W and includes features such as under-voltage lockout and over-voltage protection.
Vicor V300B28T250BL2 technical specifications.
| Efficiency | 88.5% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.93A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (250W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300B28T250BL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.