The MINI 150W DC/DC Converter from Vicor features an efficiency of 87.2% and includes features such as under-voltage lockout and over-voltage protection. It operates with a maximum input voltage of 375V and a minimum input voltage of 180V. The converter is designed to handle a maximum output current of 4.17A and a maximum power dissipation of 150W. It has a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. The device is available in a through-hole mount package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V300B36C150B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V300B36C150B3 technical specifications.
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (150W) |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300B36C150B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.