
The Vicor MINI DC/DC converter has an efficiency of 87.2% and features under-voltage lockout and over-voltage protection. It operates over a temperature range of -20°C to 100°C and is available in a through-hole package. The converter has a maximum input voltage of 375V and a minimum input voltage of 180V. It can handle a maximum output current of 4.17A and a maximum power dissipation of 150W. The device is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V300B36C150BF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V300B36C150BF3 technical specifications.
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI |
| Voltage - Output 1 | 36V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V300B36C150BF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
