The Vicor MINI Series DC/DC Converter is a board mount power supply with a maximum output current of 4.17A and a maximum power dissipation of 150W. It operates within a temperature range of -20°C to 100°C and features a maximum input voltage of 375V and a minimum input voltage of 180V. The converter has a high efficiency of 87.2% and includes features such as under-voltage lockout and over-voltage protection. It is not RoHS compliant and is packaged in a bulk format with a through-hole mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V300B36C150BL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V300B36C150BL3 technical specifications.
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (150W) |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300B36C150BL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.