The Vicor MINI DC/DC converter operates over a temperature range of -10°C to 100°C and features a maximum power dissipation of 150W. It has a maximum output current of 4.17A and a maximum input voltage of 375V. The converter is packaged in a bulk package and is RoHS compliant. It has a height of 0.54inch, length of 2.28inch, and width of 2.2inch. The Vicor MINI DC/DC converter also features UVLO and OVP protection.
Vicor V300B36E150BF2 technical specifications.
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI |
| Voltage - Output 1 | 36V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V300B36E150BF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.