The Vicor V300B36E150BF3 is a 150W DC/DC converter with an efficiency of 87.2% and features under-voltage lockout and over-voltage protection. It has a maximum input voltage of 375V and a minimum input voltage of 180V. The converter operates within a temperature range of -10°C to 100°C and has a maximum output current of 4.17A. It is RoHS compliant and available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V300B36E150BF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V300B36E150BF3 technical specifications.
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI (150W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V300B36E150BF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
