The Vicor V300B36M150BF2 is a DC/DC converter with an efficiency of 87.2%. It features under-voltage lockout and over-voltage protection. The converter has an isolation voltage of 3kV and can operate with a maximum input voltage of 375V and a minimum input voltage of 180V. It can dissipate a maximum power of 150W and has a maximum output current of 4.17A. The device is designed for through-hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V300B36M150BF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V300B36M150BF2 technical specifications.
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI (150W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V300B36M150BF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.