The Vicor V300B36M150BF3 is a DC/DC converter with an efficiency of 87.2% and a maximum output current of 4.17A. It operates within a temperature range of -55°C to 100°C and is RoHS compliant. The converter has a maximum input voltage of 375V and a maximum power dissipation of 150W. It features under-voltage lockout and over-voltage protection. The device is packaged in a bulk package and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V300B36M150BF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V300B36M150BF3 technical specifications.
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI (150W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V300B36M150BF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.